
M6146-4007-SS | |
|---|---|
DigiKey Part Number | 1772-M6146-4007-SS-ND |
Manufacturer | |
Manufacturer Product Number | M6146-4007-SS |
Description | HANDLE S STEEL MTG CTR 3.504" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.496" (38.00mm) | |
Length - Center to Center | 3.504" (89.00mm) | |
Thread/Screw/Hole Size | M4x0.7 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.46000 | €23.46 |
| 5 | €21.74600 | €108.73 |
| 10 | €21.04600 | €210.46 |
| 25 | €20.15560 | €503.89 |
| Unit Price without VAT: | €23.46000 |
|---|---|
| Unit Price with VAT: | €28.15200 |

