
M6121-4007-A | |
|---|---|
DigiKey Part Number | 1772-M6121-4007-A-ND |
Manufacturer | |
Manufacturer Product Number | M6121-4007-A |
Description | HANDLE ALUMINUM MTG CTR 1.496" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.984" (25.00mm) | |
Length - Center to Center | 1.496" (38.00mm) | |
Thread/Screw/Hole Size | M4x0.7 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.86000 | €8.86 |
| 5 | €8.21600 | €41.08 |
| 10 | €7.95100 | €79.51 |
| 25 | €7.61440 | €190.36 |
| Unit Price without VAT: | €8.86000 |
|---|---|
| Unit Price with VAT: | €10.63200 |

