
M2159-2545-N | |
|---|---|
DigiKey Part Number | 1772-M2159-2545-N-ND |
Manufacturer | |
Manufacturer Product Number | M2159-2545-N |
Description | HEX STNDFF M2.5X0.45 NYLON 24MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Nylon 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.945" (24.00mm) | |
Length - Overall | 1.103" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.63000 | €3.63 |
| 5 | €3.09800 | €15.49 |
| 10 | €2.90900 | €29.09 |
| 25 | €2.69080 | €67.27 |
| 50 | €2.54560 | €127.28 |
| 100 | €2.41580 | €241.58 |
| 250 | €2.26488 | €566.22 |
| 500 | €2.16446 | €1,082.23 |
| 1.000 | €2.07444 | €2,074.44 |
| Unit Price without VAT: | €3.63000 |
|---|---|
| Unit Price with VAT: | €4.35600 |

