
M2108-3005-AL | |
|---|---|
DigiKey Part Number | 1772-2899-ND |
Manufacturer | |
Manufacturer Product Number | M2108-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 13MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.699" (17.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.80000 | €2.80 |
| 5 | €2.38400 | €11.92 |
| 10 | €2.23400 | €22.34 |
| 25 | €2.06240 | €51.56 |
| 50 | €1.94860 | €97.43 |
| 100 | €1.84680 | €184.68 |
| 250 | €1.72856 | €432.14 |
| 500 | €1.64984 | €824.92 |
| 1.000 | €1.57932 | €1,579.32 |
| Unit Price without VAT: | €2.80000 |
|---|---|
| Unit Price with VAT: | €3.36000 |

