
M1702-B-3005-B | |
|---|---|
DigiKey Part Number | 1772-2336-ND |
Manufacturer | |
Manufacturer Product Number | M1702-B-3005-B |
Description | ROUND STANDOFF M3X0.5 BRASS 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.80mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.894" (22.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.62000 | €11.62 |
| 5 | €10.05400 | €50.27 |
| 10 | €9.49900 | €94.99 |
| 25 | €8.85480 | €221.37 |
| 50 | €8.42620 | €421.31 |
| 100 | €8.04240 | €804.24 |
| 250 | €7.59556 | €1,898.89 |
| 500 | €7.29788 | €3,648.94 |
| 1.000 | €7.03082 | €7,030.82 |
| Unit Price without VAT: | €11.62000 |
|---|---|
| Unit Price with VAT: | €13.94400 |

