
M1372-4007-N | |
|---|---|
DigiKey Part Number | 1772-2709-ND |
Manufacturer | |
Manufacturer Product Number | M1372-4007-N |
Description | HEX STANDOFF M4X0.7 NYLON 25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.39000 | €3.39 |
| 5 | €2.89600 | €14.48 |
| 10 | €2.71700 | €27.17 |
| 25 | €2.51160 | €62.79 |
| 50 | €2.37500 | €118.75 |
| 100 | €2.25310 | €225.31 |
| 250 | €2.11120 | €527.80 |
| 500 | €2.01684 | €1,008.42 |
| 1.000 | €1.93225 | €1,932.25 |
| Unit Price without VAT: | €3.39000 |
|---|---|
| Unit Price with VAT: | €4.06800 |

