



M1313-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1352-ND |
Manufacturer | |
Manufacturer Product Number | M1313-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1313-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 5 | €1.54200 | €7.71 |
| 10 | €1.44300 | €14.43 |
| 25 | €1.32800 | €33.20 |
| 50 | €1.25200 | €62.60 |
| 100 | €1.18380 | €118.38 |
| 250 | €1.10488 | €276.22 |
| 500 | €1.05234 | €526.17 |
| 1.000 | €1.00530 | €1,005.30 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.18400 |

