



M1254-3005-N | |
|---|---|
DigiKey Part Number | 1772-1765-ND |
Manufacturer | |
Manufacturer Product Number | M1254-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1254-3005-N Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.276" (7.00mm) |
Part Status Active | Length - Overall 0.276" (7.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 5 | €1.19800 | €5.99 |
| 10 | €1.11900 | €11.19 |
| 25 | €1.02880 | €25.72 |
| 50 | €0.96840 | €48.42 |
| 100 | €0.91470 | €91.47 |
| 250 | €0.85216 | €213.04 |
| 500 | €0.81066 | €405.33 |
| 1.000 | €0.77348 | €773.48 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.70400 |

