Round Spacer Unthreaded Aluminum 0.512" (13.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0602-4-AL

DigiKey Part Number
1772-3391-ND
Manufacturer
Manufacturer Product Number
M0602-4-AL
Description
ROUND SPACER ALUMINUM 13.01MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.512" (13.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.29mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.512" (13.01mm)
Length - Overall
0.512" (13.01mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.14000€3.14
5€2.67800€13.39
10€2.51400€25.14
25€2.32280€58.07
50€2.19580€109.79
100€2.08230€208.23
250€1.95032€487.58
500€1.86258€931.29
1.000€1.78394€1,783.94
Manufacturers Standard Package
Unit Price without VAT:€3.14000
Unit Price with VAT:€3.76800