Round Spacer Unthreaded Stainless Steel 0.079" (2.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0591-5-SS

DigiKey Part Number
1772-3465-ND
Manufacturer
Manufacturer Product Number
M0591-5-SS
Description
ROUND SPACER SS 2.01MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.079" (2.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.209" (5.31mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.079" (2.01mm)
Length - Overall
0.079" (2.01mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.83000€1.83
5€1.55000€7.75
10€1.45000€14.50
25€1.33520€33.38
50€1.25900€62.95
100€1.19100€119.10
250€1.11188€277.97
500€1.05928€529.64
1.000€1.01217€1,012.17
Manufacturers Standard Package
Unit Price without VAT:€1.83000
Unit Price with VAT:€2.19600