
M0535-3-SS | |
|---|---|
DigiKey Part Number | 1772-1245-ND |
Manufacturer | |
Manufacturer Product Number | M0535-3-SS |
Description | ROUND SPACER STAINLESS STEEL 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0535-3-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 5 | €0.71200 | €3.56 |
| 10 | €0.66400 | €6.64 |
| 25 | €0.60760 | €15.19 |
| 50 | €0.57080 | €28.54 |
| 100 | €0.53770 | €53.77 |
| 250 | €0.49940 | €124.85 |
| 500 | €0.47394 | €236.97 |
| 1.000 | €0.45115 | €451.15 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |

