
M0504-3-N | |
|---|---|
DigiKey Part Number | 1772-1470-ND |
Manufacturer | |
Manufacturer Product Number | M0504-3-N |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0504-3-N Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | €0.59751 | €170.29 |
| Unit Price without VAT: | €0.59751 |
|---|---|
| Unit Price with VAT: | €0.71701 |

