
M0504-25-AL-7 | |
|---|---|
DigiKey Part Number | 1772-M0504-25-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | M0504-25-AL-7 |
Description | ROUND SPACER M2.5 ALUMINUM 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2.5 Aluminum 0.197" (5.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 5 | €1.14000 | €5.70 |
| 10 | €1.06500 | €10.65 |
| 25 | €0.97720 | €24.43 |
| 50 | €0.91980 | €45.99 |
| 100 | €0.86840 | €86.84 |
| 250 | €0.80880 | €202.20 |
| 500 | €0.76916 | €384.58 |
| 1.000 | €0.73368 | €733.68 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.62000 |

