M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0176-SS

DigiKey Part Number
1772-2529-ND
Manufacturer
Manufacturer Product Number
M0176-SS
Description
PANEL SCREW KNOB SLOTTED M3X0.5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
M3x0.5
Head Diameter
0.256" (6.50mm)
Head Height
0.256" (6.50mm)
Length - Below Head
0.748" (19.00mm)
Length - Overall
1.004" (25.50mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.92000€3.92
5€3.35200€16.76
10€3.15100€31.51
25€2.91680€72.92
50€2.76100€138.05
100€2.62190€262.19
250€2.46004€615.01
500€2.35236€1,176.18
1.000€2.25582€2,255.82
Manufacturers Standard Package
Unit Price without VAT:€3.92000
Unit Price with VAT:€4.70400