
8368-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-1623-ND |
Manufacturer | |
Manufacturer Product Number | 8368-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8368-1032-A-24 Models |
Category | Length - Center to Center 4.000" (101.60mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.65000 | €9.65 |
| 5 | €8.33000 | €41.65 |
| 10 | €7.86400 | €78.64 |
| 25 | €7.32080 | €183.02 |
| 50 | €6.96020 | €348.01 |
| 100 | €6.63720 | €663.72 |
| 250 | €6.26124 | €1,565.31 |
| 500 | €6.01084 | €3,005.42 |
| 1.000 | €5.78621 | €5,786.21 |
| Unit Price without VAT: | €9.65000 |
|---|---|
| Unit Price with VAT: | €11.58000 |

