
4689-2520-S | |
|---|---|
DigiKey Part Number | 1772-3007-ND |
Manufacturer | |
Manufacturer Product Number | 4689-2520-S |
Description | HEX STANDOFF 1/4"-20 STL 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Steel 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.15000 | €4.15 |
| 5 | €3.54600 | €17.73 |
| 10 | €3.33300 | €33.33 |
| 25 | €3.08720 | €77.18 |
| 50 | €2.92340 | €146.17 |
| 100 | €2.77700 | €277.70 |
| Unit Price without VAT: | €4.15000 |
|---|---|
| Unit Price with VAT: | €4.98000 |


