
4554-832-AL | |
|---|---|
DigiKey Part Number | 1772-2557-ND |
Manufacturer | |
Manufacturer Product Number | 4554-832-AL |
Description | HEX STANDOFF #8-32 ALUM 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 2.125" (53.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.59000 | €1.59 |
| 5 | €1.34400 | €6.72 |
| 10 | €1.25600 | €12.56 |
| 25 | €1.15560 | €28.89 |
| 50 | €1.08860 | €54.43 |
| 100 | €1.02870 | €102.87 |
| 250 | €0.95904 | €239.76 |
| 500 | €0.91280 | €456.40 |
| 1.000 | €0.87137 | €871.37 |
| Unit Price without VAT: | €1.59000 |
|---|---|
| Unit Price with VAT: | €1.90800 |

