Hex Standoff Threaded #6-32 Steel 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4550-632-S-12

DigiKey Part Number
1772-1546-ND
Manufacturer
Manufacturer Product Number
4550-632-S-12
Description
HEX STANDOFF #6-32 STEEL 1 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Steel 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
EDA/CAD Models
4550-632-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.750" (44.45mm) 1 3/4"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.15000€1.15
5€0.96600€4.83
10€0.90200€9.02
25€0.82680€20.67
50€0.77760€38.88
100€0.73360€73.36
250€0.68252€170.63
500€0.64860€324.30
1.000€0.61822€618.22
Manufacturers Standard Package
Unit Price without VAT:€1.15000
Unit Price with VAT:€1.38000