
4546-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-3173-ND |
Manufacturer | |
Manufacturer Product Number | 4546-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.250" (31.75mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 5 | €2.04600 | €10.23 |
| 10 | €1.91700 | €19.17 |
| 25 | €1.76760 | €44.19 |
| 50 | €1.66900 | €83.45 |
| 100 | €1.58060 | €158.06 |
| 250 | €1.47784 | €369.46 |
| 500 | €1.40952 | €704.76 |
| 1.000 | €1.34832 | €1,348.32 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.89200 |

