
4544-440-SS | |
|---|---|
DigiKey Part Number | 1772-2345-ND |
Manufacturer | |
Manufacturer Product Number | 4544-440-SS |
Description | HEX STANDOFF #4-40 SS 28.58MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.313" (33.34mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.89000 | €4.89 |
| 5 | €4.18400 | €20.92 |
| 10 | €3.93600 | €39.36 |
| 25 | €3.64720 | €91.18 |
| 50 | €3.45560 | €172.78 |
| 100 | €3.28440 | €328.44 |
| 250 | €3.08512 | €771.28 |
| 500 | €2.95248 | €1,476.24 |
| 1.000 | €2.83358 | €2,833.58 |
| Unit Price without VAT: | €4.89000 |
|---|---|
| Unit Price with VAT: | €5.86800 |

