
4540-632-B-5 | |
|---|---|
DigiKey Part Number | 1772-2856-ND |
Manufacturer | |
Manufacturer Product Number | 4540-632-B-5 |
Description | HEX STANDOFF #6-32 BRASS 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.875" (22.23mm) 7/8" Silver |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Mfr | Between Board Height 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 1.125" (28.58mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Color Silver |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 5 | €1.23200 | €6.16 |
| 10 | €1.15200 | €11.52 |
| 25 | €1.05960 | €26.49 |
| 50 | €0.99800 | €49.90 |
| 100 | €0.94300 | €94.30 |
| 250 | €0.87908 | €219.77 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.75200 |

