



4511-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1621-ND |
Manufacturer | |
Manufacturer Product Number | 4511-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4511-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.063" (27.00mm) 1 1/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 5 | €0.72800 | €3.64 |
| 10 | €0.67800 | €6.78 |
| 25 | €0.62120 | €15.53 |
| 50 | €0.58340 | €29.17 |
| 100 | €0.54940 | €54.94 |
| 250 | €0.51016 | €127.54 |
| 500 | €0.48408 | €242.04 |
| 1.000 | €0.46073 | €460.73 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

