Hex Standoff Threaded #4-40 Stainless Steel 0.438" (11.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4504-440-SS-20

DigiKey Part Number
1772-2736-ND
Manufacturer
Manufacturer Product Number
4504-440-SS-20
Description
HEX STANDOFF #4-40 SS 11.11MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.438" (11.11mm)
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.23000€1.23
5€1.04000€5.20
10€0.97000€9.70
25€0.89040€22.26
50€0.83780€41.89
100€0.79050€79.05
250€0.73576€183.94
500€0.69940€349.70
1.000€0.66684€666.84
Manufacturers Standard Package
Unit Price without VAT:€1.23000
Unit Price with VAT:€1.47600