Hex Standoff Threaded #4-40 Brass 0.438" (11.11mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4504-440-B-12

DigiKey Part Number
1772-2875-ND
Manufacturer
Manufacturer Product Number
4504-440-B-12
Description
HEX STANDOFF #4-40 BRASS 11.11MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.438" (11.11mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.438" (11.11mm)
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.15000€1.15
5€0.96800€4.84
10€0.90300€9.03
25€0.82840€20.71
50€0.77920€38.96
100€0.73520€73.52
250€0.68396€170.99
500€0.64996€324.98
1.000€0.61953€619.53
Manufacturers Standard Package
Unit Price without VAT:€1.15000
Unit Price with VAT:€1.38000