Hex Standoff Threaded #4-40 Steel 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4501-440-S

DigiKey Part Number
1772-2599-ND
Manufacturer
Manufacturer Product Number
4501-440-S
Description
HEX STANDOFF #4-40 STEEL 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.73000€0.73
5€0.60800€3.04
10€0.56700€5.67
25€0.51840€12.96
50€0.48640€24.32
100€0.45770€45.77
250€0.42452€106.13
500€0.40246€201.23
1.000€0.38274€382.74
Manufacturers Standard Package
Unit Price without VAT:€0.73000
Unit Price with VAT:€0.87600