
2171-1032-AL | |
|---|---|
DigiKey Part Number | 1772-3952-ND |
Manufacturer | |
Manufacturer Product Number | 2171-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 5 | €1.54000 | €7.70 |
| 10 | €1.44100 | €14.41 |
| 25 | €1.32600 | €33.15 |
| 50 | €1.25040 | €62.52 |
| 100 | €1.18240 | €118.24 |
| 250 | €1.10348 | €275.87 |
| 500 | €1.05102 | €525.51 |
| 1.000 | €1.00404 | €1,004.04 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.18400 |

