2103-632-SS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 0
Unit Price: €0.00000
Datasheet
Hex Standoff Threaded #6-32 Stainless Steel 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Stainless Steel 0.438" (11.13mm) 7/16"
2103-632-SS
2103-632-SS

2103-632-SS

DigiKey Part Number
1772-1514-ND
Manufacturer
Manufacturer Product Number
2103-632-SS
Description
HEX STANDOFF #6-32 SS 7/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
2103-632-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.13000€1.13
5€0.94600€4.73
10€0.88300€8.83
25€0.80960€20.24
50€0.76140€38.07
100€0.71820€71.82
250€0.66804€167.01
500€0.63470€317.35
1.000€0.60486€604.86
Manufacturers Standard Package
Unit Price without VAT:€1.13000
Unit Price with VAT:€1.35600