
2060-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-3085-ND |
Manufacturer | |
Manufacturer Product Number | 2060-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 17.46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.688" (17.46mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.688" (17.46mm) | |
Length - Overall | 0.688" (17.46mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 5 | €0.75800 | €3.79 |
| 10 | €0.70600 | €7.06 |
| 25 | €0.64680 | €16.17 |
| 50 | €0.60740 | €30.37 |
| 100 | €0.57220 | €57.22 |
| 250 | €0.53148 | €132.87 |
| 500 | €0.50444 | €252.22 |
| 1.000 | €0.48024 | €480.24 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

