
2057-440-AL-6 | |
|---|---|
DigiKey Part Number | 1772-1228-ND |
Manufacturer | |
Manufacturer Product Number | 2057-440-AL-6 |
Description | HEX STANDOFF #4-40 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2057-440-AL-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 5 | €0.51800 | €2.59 |
| 10 | €0.48100 | €4.81 |
| 25 | €0.43960 | €10.99 |
| 50 | €0.41200 | €20.60 |
| 100 | €0.38750 | €38.75 |
| 250 | €0.35896 | €89.74 |
| 500 | €0.34002 | €170.01 |
| 1.000 | €0.32308 | €323.08 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

