
1700-440-N | |
|---|---|
DigiKey Part Number | 1772-3455-ND |
Manufacturer | |
Manufacturer Product Number | 1700-440-N |
Description | RND STANDOFF #4-40 NYLON 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.37000 | €4.37 |
| 5 | €3.73600 | €18.68 |
| 10 | €3.51300 | €35.13 |
| 25 | €3.25280 | €81.32 |
| 50 | €3.08020 | €154.01 |
| 100 | €2.92580 | €292.58 |
| 250 | €2.74628 | €686.57 |
| 500 | €2.62684 | €1,313.42 |
| 1.000 | €2.51975 | €2,519.75 |
| Unit Price without VAT: | €4.37000 |
|---|---|
| Unit Price with VAT: | €5.24400 |

