
1608-256-SS | |
|---|---|
DigiKey Part Number | 1772-1938-ND |
Manufacturer | |
Manufacturer Product Number | 1608-256-SS |
Description | ROUND STANDOFF #2-56 SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1608-256-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.80000 | €3.80 |
| 5 | €3.25000 | €16.25 |
| 10 | €3.05300 | €30.53 |
| 25 | €2.82400 | €70.60 |
| 50 | €2.67180 | €133.59 |
| 100 | €2.53600 | €253.60 |
| 250 | €2.37820 | €594.55 |
| 500 | €2.27310 | €1,136.55 |
| 1.000 | €2.17892 | €2,178.92 |
| Unit Price without VAT: | €3.80000 |
|---|---|
| Unit Price with VAT: | €4.56000 |

