
1332-4-N | |
|---|---|
DigiKey Part Number | 1772-3860-ND |
Manufacturer | |
Manufacturer Product Number | 1332-4-N |
Description | HEX SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 5 | €0.67400 | €3.37 |
| 10 | €0.62800 | €6.28 |
| 25 | €0.57480 | €14.37 |
| 50 | €0.53960 | €26.98 |
| 100 | €0.50820 | €50.82 |
| 250 | €0.47164 | €117.91 |
| 500 | €0.44738 | €223.69 |
| 1.000 | €0.42566 | €425.66 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |

