
1152-8-AL | |
|---|---|
DigiKey Part Number | 1772-1152-8-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1152-8-AL |
Description | ROUND SPACER ALUMINUM 50.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.166" (4.22mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 2.000" (50.80mm) |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | €1.46009 | €170.83 |
| Unit Price without VAT: | €1.46009 |
|---|---|
| Unit Price with VAT: | €1.75211 |

