Round Spacer Unthreaded Aluminum 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1132-8-AL

DigiKey Part Number
1772-2739-ND
Manufacturer
Manufacturer Product Number
1132-8-AL
Description
ROUND SPACER ALUMINUM 3/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.166" (4.22mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.917
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.42000€0.42
5€0.35600€1.78
10€0.33000€3.30
25€0.30000€7.50
50€0.28060€14.03
100€0.26340€26.34
250€0.24336€60.84
500€0.23010€115.05
1.000€0.21824€218.24
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400