Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8"
1126-6-N
1126-6-N

1126-6-N

DigiKey Part Number
1772-2030-ND
Manufacturer
Manufacturer Product Number
1126-6-N
Description
ROUND SPACER NYLON 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
1126-6-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.416
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.19000€0.19
5€0.15200€0.76
10€0.14000€1.40
25€0.12640€3.16
50€0.11780€5.89
100€0.11010€11.01
250€0.10112€25.28
500€0.09518€47.59
1.000€0.08989€89.89
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800