
0100-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3789-ND |
Manufacturer | |
Manufacturer Product Number | 0100-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.656" (16.67mm) | |
Length - Overall | 0.844" (21.43mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.69000 | €6.69 |
| 5 | €5.74800 | €28.74 |
| 10 | €5.41400 | €54.14 |
| 25 | €5.02800 | €125.70 |
| 50 | €4.77120 | €238.56 |
| 100 | €4.54130 | €454.13 |
| 250 | €4.27396 | €1,068.49 |
| 500 | €4.09592 | €2,047.96 |
| 1.000 | €3.93629 | €3,936.29 |
| Unit Price without VAT: | €6.69000 |
|---|---|
| Unit Price with VAT: | €8.02800 |

