
RCASK4-434-CH | |
|---|---|
DigiKey Part Number | 3206-RCASK4-434-CH-ND |
Manufacturer | |
Manufacturer Product Number | RCASK4-434-CH |
Description | 433.92MHZ AM RECEIVER MODULE |
Customer Reference | |
Detailed Description | - RF Receiver AM 433.92MHz -113dBm 4.8kbps 15-SIP |
Datasheet | Datasheet |
Category | Applications AM Radio Receiver |
Manufacturer RadioControlli | Current - Receiving 9mA |
Packaging Box | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Frequency 433.92MHz | Mounting Type Through Hole |
Sensitivity -113dBm | Package / Case 15-SIP Module, 7 Leads |
Data Rate (Max) 4.8kbps | Supplier Device Package 15-SIP |
Modulation or Protocol AM |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €18.70000 | €37.40 |
| 10 | €10.19900 | €101.99 |
| 30 | €8.49900 | €254.97 |
| Unit Price without VAT: | €18.70000 |
|---|---|
| Unit Price with VAT: | €22.44000 |

