
RC-SPC1KA | |
|---|---|
DigiKey Part Number | 3206-RC-SPC1KA-ND |
Manufacturer | |
Manufacturer Product Number | RC-SPC1KA |
Description | SENSOR CAP/HEATER GEN/TEMP |
Customer Reference | |
Detailed Description | Capacitive Sensor, Heater Generator, Temperature Sensor Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RadioControlli | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive Sensor, Heater Generator, Temperature Sensor | |
Output Type | - | |
Operating Temperature | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €18.70000 | €37.40 |
| 10 | €12.74900 | €127.49 |
| 30 | €10.19867 | €305.96 |
| 100 | €7.22420 | €722.42 |
| 200 | €6.37425 | €1,274.85 |
| Unit Price without VAT: | €18.70000 |
|---|---|
| Unit Price with VAT: | €22.44000 |

