New at DigiKey
RC-ANT-868-BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-ANT-868-BE

DigiKey Part Number
3206-RC-ANT-868-BE-ND
Manufacturer
Manufacturer Product Number
RC-ANT-868-BE
Description
868MHz Spring Helical Antenna
Customer Reference
Detailed Description
RF ANTENNA ISM Bead PCB Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RadioControlli
Series
-
Packaging
Case
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
-
Frequency (Center/Band)
868MHz
Frequency Range
855MHz ~ 890MHz
Antenna Type
Bead
VSWR
2
Gain
2.15dBi
Termination
PCB
Mounting Type
Through Hole
Height (Max)
0.441" (11.20mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RadioControlli/RADIOCONTROLLI SRL
A separate €21.59 flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
10€6.91000€69.10
20€4.75050€95.01
50€2.59120€129.56
Unit Price without VAT:€6.91000
Unit Price with VAT:€8.29200