Image for VS701839 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS701839

DigiKey Part Number
2201-VS701839-ND
Manufacturer
Manufacturer Product Number
VS701839
Description
ST485 0-90P CD5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact 2 AWG Size 0 Crimp Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0
Manufacturer
Radiall USA, Inc.
Wire Gauge or Range - AWG
2 AWG
Series
Wire Gauge or Range - mm²
35mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Machined
Contact Finish
Gold
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€13.97850€1,397.85
Unit Price without VAT:€13.97850
Unit Price with VAT:€16.77420