
VS244129 | |
|---|---|
DigiKey Part Number | 2201-VS244129-ND |
Manufacturer | |
Manufacturer Product Number | VS244129 |
Description | RF CVBS 03 28-20S DS CD5 F7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Epoxy Polyurethane Varnish |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 28-20 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Insert Material Rubber |
Fastening Type Reverse Bayonet Lock | Applications Industrial |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €54.97900 | €549.79 |
| Unit Price without VAT: | €54.97900 |
|---|---|
| Unit Price with VAT: | €65.97480 |

