
VS243082 | |
|---|---|
DigiKey Part Number | 2201-VS243082-ND |
Manufacturer | |
Manufacturer Product Number | VS243082 |
Description | RF CVBS 030R 20-7P CR CD5 F7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Epoxy Polyurethane Varnish |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert 20-7 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Rubber |
Fastening Type Reverse Bayonet Lock | Applications Industrial |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €49.05550 | €4,905.55 |
| Unit Price without VAT: | €49.05550 |
|---|---|
| Unit Price with VAT: | €58.86660 |

