
VS242513 | |
|---|---|
DigiKey Part Number | 2201-VS242513-ND |
Manufacturer | |
Manufacturer Product Number | VS242513 |
Description | RF CVBS 03RT 24A25PZ LC F16 G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Circular Connector Receptacle Housing Panel Mount Backshell, Dust Cap |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer Radiall USA, Inc. | Orientation Z |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Dust Cap |
Number of Positions 25 | Shielding Unshielded |
Shell Size - Insert 24-A25 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Rubber |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €26.01990 | €2,601.99 |
| Unit Price without VAT: | €26.01990 |
|---|---|
| Unit Price with VAT: | €31.22388 |

