
VS210784 | |
|---|---|
DigiKey Part Number | 2201-VS210784-ND |
Manufacturer | |
Manufacturer Product Number | VS210784 |
Description | CVB 06R 14S-2S CR F4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Green Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Green |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 13A |
Shell Size - Insert 14S-2 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Chloroprene Rubber (CR) |
Primary Material Metal | Applications Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €26.66120 | €2,666.12 |
| Unit Price without VAT: | €26.66120 |
|---|---|
| Unit Price with VAT: | €31.99344 |

