
R941922001 | |
|---|---|
DigiKey Part Number | 2201-R941922001-ND |
Manufacturer | |
Manufacturer Product Number | R941922001 |
Description | BANANA / 4MM SERIE FEMALE DPI IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Cup Green |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Manufacturer Radiall USA, Inc. | Insulation Mating End Insulated |
Packaging Box | Features Hex Nuts |
Part Status Active | Color Green |
Type Banana Jack | Contact Finish Tin |
Gender Female | Contact Material Copper Alloy, Brass |
Plug/Mating Plug Diameter Standard Banana | Body Material Thermoplastic |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.71000 | €5.71 |
| 10 | €4.30600 | €43.06 |
| 25 | €3.92320 | €98.08 |
| 100 | €3.47970 | €347.97 |
| 250 | €3.25744 | €814.36 |
| 500 | €3.11892 | €1,559.46 |
| 1.000 | €3.00176 | €3,001.76 |
| 2.500 | €2.87416 | €7,185.40 |
| Unit Price without VAT: | €5.71000 |
|---|---|
| Unit Price with VAT: | €6.85200 |

