
R921924000 | |
|---|---|
DigiKey Part Number | 2201-R921924000-ND |
Manufacturer | |
Manufacturer Product Number | R921924000 |
Description | BANANA / 2MM SERIE FEMALE DLPI I |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Cup Yellow |
Datasheet | Datasheet |
Category | Insulation Mating End Insulated |
Manufacturer Radiall USA, Inc. | Features Hex Nuts |
Packaging Box | Color Yellow |
Part Status Active | Wire Gauge 20 AWG |
Type Tip Jack | Contact Finish Tin |
Gender Female | Contact Material Copper Alloy, Brass |
Plug/Mating Plug Diameter Standard Tip | Body Material Thermoplastic |
Mounting Type Panel Mount | Operating Temperature -60°C ~ 100°C |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.53430 | €353.43 |
| Unit Price without VAT: | €3.53430 |
|---|---|
| Unit Price with VAT: | €4.24116 |


