
R595F37115 | |
|---|---|
DigiKey Part Number | 2201-R595F37115-ND |
Manufacturer | |
Manufacturer Product Number | R595F37115 |
Description | IC RF SWITCH SPDT 26.5GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.2dB (max) |
Series | Test Frequency 26.5GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 12V ~ 20V |
RF Type General Purpose | Operating Temperature -25°C ~ 75°C |
Circuit SPDT | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 26.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €787.41000 | €787.41 |
| 10 | €751.99700 | €7,519.97 |
| Unit Price without VAT: | €787.41000 |
|---|---|
| Unit Price with VAT: | €944.89200 |

