RF Switch IC General Purpose SP4T 50Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R591723400

DigiKey Part Number
2201-R591723400-ND
Manufacturer
Manufacturer Product Number
R591723400
Description
IC RF SWITCH SP4T 26.5GHZ MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
55dB (min)
Manufacturer
Radiall USA, Inc.
Insertion Loss
0.6dB (max)
Series
Test Frequency
26.5GHz
Packaging
Bulk
Impedance
50Ohm
Part Status
Active
Voltage - Supply
21V ~ 30V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Circuit
SP4T
Package / Case
Module, SMA Connectors
Frequency Range
0Hz ~ 26.5GHz
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,179.12000€1,179.12
Manufacturers Standard Package
Unit Price without VAT:€1,179.12000
Unit Price with VAT:€1,414.94400