RF Switch IC General Purpose SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R585863500

DigiKey Part Number
2201-R585863500-ND
Manufacturer
Manufacturer Product Number
R585863500
Description
IC RF SWITCH SPDT 40GHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
50dB (min)
Manufacturer
Radiall USA, Inc.
Insertion Loss
0.8dB (max)
Series
Test Frequency
40GHz
Packaging
Bulk
Impedance
50Ohm
Part Status
Active
Voltage - Supply
24V ~ 30V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Package / Case
Module
Frequency Range
0Hz ~ 40GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,393.62000€1,393.62
Manufacturers Standard Package
Unit Price without VAT:€1,393.62000
Unit Price with VAT:€1,672.34400