
R577133005LP | |
|---|---|
DigiKey Part Number | 2201-R577133005LP-ND |
Manufacturer | |
Manufacturer Product Number | R577133005LP |
Description | IC RF SWITCH DPDT 12.4GHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.5dB (max) |
Series | Test Frequency 12.4GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 24V ~ 30V |
RF Type General Purpose | Operating Temperature -25°C ~ 70°C |
Circuit DPDT | Package / Case Module |
Frequency Range 0Hz ~ 12.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,026.77000 | €1,026.77 |
| Unit Price without VAT: | €1,026.77000 |
|---|---|
| Unit Price with VAT: | €1,232.12400 |

